There are no models available for this part yet.
Overview of CA20COM-E20A48P-B-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA20COM-E20A48P-B-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P5975
|
Newark | Ca Bayonet |Itt Cannon CA20COM-E20A48P-B-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 / $29.3200 | Buy Now | |
DISTI #
CA20COM-E20A48P-B-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.8296 | Buy Now | |
DISTI #
CA20COM-E20A48P-B-
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: CA20COM-E20A48P-B-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0125 / $33.8920 | Buy Now | |
DISTI #
965-121630-0000A
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$26.0000 / $26.8200 | Order Now | |
DISTI #
ITTCA20COM-E20A48P-B-01
|
Heilind Electronics | CA20COM-E20A48P-B-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $47.6300 | Buy Now | ||
DISTI #
ITTCA20COM-E20A48P-B-01
|
Interstate Connecting Components | CA20COM-E20A48P-B-01 | 0 |
|
Buy Now | ||
DISTI #
121630-0000 A
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port (Alt: 121630-0000 A) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.7400 / $47.6300 | Buy Now |
CAD Models for CA20COM-E20A48P-B-01 by ITT Interconnect Solutions
Part Data Attributes for CA20COM-E20A48P-B-01 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
15
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE, REAR MOUNTING
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
20A48
|