Part Details for CA20L12SA10S-B by ITT Interconnect Solutions
Overview of CA20L12SA10S-B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L12SA10S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6006
|
Newark | Ca Bayonet |Itt Cannon CA20L12SA10S-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4300 / $52.5700 | Buy Now |
DISTI #
CA20L12SA10S-B
|
Avnet Americas | - Bulk (Alt: CA20L12SA10S-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6500 / $70.4665 | Buy Now |
DISTI #
965-CA20L12SA10S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$52.6900 | Order Now |
DISTI #
ITTCA20L12SA10S-B
|
Heilind Electronics | CA20L12SA10S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$47.2800 / $129.5100 | Buy Now | |
DISTI #
CA20L12SA10S-B
|
Avnet Americas | - Bulk (Alt: CA20L12SA10S-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6500 / $70.4665 | Buy Now |
DISTI #
ITTCA20L12SA10S-B
|
Interstate Connecting Components | CA20L12SA10S-B | 0 |
|
Buy Now | |
DISTI #
121575-2224 A
|
Avnet Abacus | (Alt: 121575-2224 A) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$47.2800 / $129.5100 | Buy Now |
Part Details for CA20L12SA10S-B
CA20L12SA10S-B CAD Models
CA20L12SA10S-B Part Data Attributes:
|
CA20L12SA10S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L12SA10S-B
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |