Part Details for CA20L18-1SXB by ITT Interconnect Solutions
Overview of CA20L18-1SXB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L18-1SXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20L18-1SXB
|
Avnet Americas | - Bulk (Alt: CA20L18-1SXB) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7500 / $51.2635 | Buy Now |
DISTI #
965-C2L181SXB
|
Mouser Electronics | Circular MIL Spec Connector CAB 10C 10#16 SKT RECP RoHS: Not Compliant | 0 |
|
$38.3300 | Order Now |
DISTI #
ITTCA20L18-1SXB
|
Heilind Electronics | 121091-0301 X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.4000 / $94.2100 | Buy Now | |
DISTI #
CA20L18-1SXB
|
Avnet Americas | - Bulk (Alt: CA20L18-1SXB) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7500 / $51.2635 | Buy Now |
DISTI #
ITTCA20L18-1SXB
|
Interstate Connecting Components | 121091-0301 X | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.4000 / $94.2100 | Buy Now |
Part Details for CA20L18-1SXB
CA20L18-1SXB CAD Models
CA20L18-1SXB Part Data Attributes:
|
CA20L18-1SXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L18-1SXB
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |