Part Details for CA20L20-27P-B by ITT Interconnect Solutions
Overview of CA20L20-27P-B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L20-27P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6019
|
Newark | Ca Bayonet |Itt Cannon CA20L20-27P-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9500 / $38.6800 | Buy Now |
DISTI #
CA20L20-27P-B
|
Avnet Americas | CAB 14C 1416 PIN RECP BOX - Bulk (Alt: CA20L20-27P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7000 / $44.7145 | Buy Now |
DISTI #
965-CA20L20-27P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.3900 | Order Now |
DISTI #
ITTCA20L20-27P-B
|
Heilind Electronics | CA20L20-27P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.0000 / $62.8400 | Buy Now | |
DISTI #
20687425
|
Verical | Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 440 |
|
$26.3835 | Buy Now |
DISTI #
37238547
|
Verical | Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$48.3025 | Buy Now |
DISTI #
80995690
|
Verical | Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$41.1109 | Buy Now |
DISTI #
ITTCA20L20-27P-B
|
Interstate Connecting Components | CA20L20-27P-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$30.0000 / $62.8400 | Buy Now |
Part Details for CA20L20-27P-B
CA20L20-27P-B CAD Models
CA20L20-27P-B Part Data Attributes
|
CA20L20-27P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L20-27P-B
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |