Part Details for CA20L24-28P-B by ITT Interconnect Solutions
Overview of CA20L24-28P-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P | |
10124027-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P | |
10122992-010LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P 20S |
Price & Stock for CA20L24-28P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6032
|
Newark | Ca Bayonet |Itt Cannon CA20L24-28P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6100 / $51.5700 | Buy Now |
DISTI #
CA20L24-28P-B
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 24 Contacts, PCB Pin, Reverse Bayonet, 24-28 - Bulk (Alt: CA20L24-28P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9375 / $59.6255 | Buy Now |
DISTI #
965-CA20L24-28P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.5900 / $55.3300 | Order Now |
DISTI #
ITTCA20L24-28P-B
|
Heilind Electronics | CA20L24-28P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.0100 / $109.5800 | Buy Now | |
DISTI #
ITTCA20L24-28P-B
|
Interstate Connecting Components | CA20L24-28P-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.0100 / $109.5800 | Buy Now |
Part Details for CA20L24-28P-B
CA20L24-28P-B CAD Models
CA20L24-28P-B Part Data Attributes
|
CA20L24-28P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20L24-28P-B
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |