Part Details for CA20L32A10PWBA176-05 by ITT Interconnect Solutions
Overview of CA20L32A10PWBA176-05 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20L32A10PWBA176-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20L32A10PWBA176-05-ND
|
DigiKey | CA20L32A10PWBA176-05 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$88.9600 / $192.7600 | Buy Now |
DISTI #
CAN CA20L32A10PWB
|
Avnet Americas | Connector Bayonet Coupling PIN 54 Position Solder Cup Straight Box Mount 54 Terminal 1 Port - Bulk (Alt: CAN CA20L32A10PWB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-0L32A10PWBA17605
|
Mouser Electronics | Circular MIL Spec Connector CA20L32A10PWBA176-05 | 0 |
|
$199.7700 / $223.6200 | Order Now |