There are no models available for this part yet.
Overview of CA21300061A06 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA21300061A06 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEL28338-ND
|
DigiKey | PIGTAIL-B B10GX CMR BLK 61FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$574.1600 | Buy Now | |
DISTI #
566-CA21300061A06
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-B B10GX CMR BLK 61FT | 0 |
|
$550.7200 / $574.0700 | Order Now | |
Onlinecomponents.com | 0 |
|
$511.6200 / $541.5100 | Buy Now |
CAD Models for CA21300061A06 by Belden Inc
Part Data Attributes for CA21300061A06 by Belden Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RJ CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
8
|