Part Details for CA2130SA100 by Cvilux Corporation
Overview of CA2130SA100 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2130SA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2130SA100
|
Avnet Americas | CVLCA2130SA100 - Trays (Alt: CA2130SA100) RoHS: Compliant Min Qty: 2016 Package Multiple: 72 Container: Tray | 0 |
|
$0.2541 / $0.3812 | Buy Now |
Part Details for CA2130SA100
CA2130SA100 CAD Models
CA2130SA100 Part Data Attributes
|
CA2130SA100
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA2130SA100
Cvilux Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Length | 1.685 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for CA2130SA100
This table gives cross-reference parts and alternative options found for CA2130SA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2130SA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2540S30UN01 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30UN01 |
2540S30UNB1 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30UNB1 |
2540S30U0B9 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Gray Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30U0B9 |
2540S30U001 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30U001 |
2540S30UN09 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30UN09 |
101-306-S | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | On-Shore Technology Inc | CA2130SA100 vs 101-306-S |
2540S30U0B1 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30U0B1 |
2540S30U0BP | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug | Leoco USA Corp | CA2130SA100 vs 2540S30U0BP |