Part Details for CA2324PA100 by Cvilux Corporation
Overview of CA2324PA100 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2324PA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2324PA100
|
Avnet Americas | 2.54x2.54mm 24P, S/G, Black - Trays (Alt: CA2324PA100) RoHS: Compliant Min Qty: 2016 Package Multiple: 84 Container: Tray | 0 |
|
$0.2657 / $0.3985 | Buy Now |
Part Details for CA2324PA100
CA2324PA100 CAD Models
CA2324PA100 Part Data Attributes:
|
CA2324PA100
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA2324PA100
Cvilux Corporation
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Length | 1.411 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for CA2324PA100
This table gives cross-reference parts and alternative options found for CA2324PA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2324PA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-239-D-02-H | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | CA2324PA100 vs SSHR-239-D-02-H |
CA2324PA900 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, | Cvilux Corporation | CA2324PA100 vs CA2324PA900 |
03-09-1685 | Board Connector, 2 Contact(s), Male/Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | Molex | CA2324PA100 vs 03-09-1685 |
03-09-1686 | Board Connector, 2 Contact(s), Male/Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | CA2324PA100 vs 03-09-1686 |
SSHR-239-D-04-H | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | CA2324PA100 vs SSHR-239-D-04-H |