Part Details for CA24229-1479 by ITT Interconnect Solutions
Overview of CA24229-1479 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-21479KSWZ-2A | Analog Devices | 266 MHz, Low Power SHARC Proce | |
ADSP-21479KBCZ-1A | Analog Devices | 200MHz 196-ld SHARC, LP w/ 5M |
Price & Stock for CA24229-1479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA24229-1479
|
Avnet Americas | CA24229-1479 - Bulk (Alt: CA24229-1479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |