Part Details for CA24257-1988 by ITT Interconnect Solutions
Overview of CA24257-1988 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119884-003LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S Special with Key | |
10119886-111LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch |
Price & Stock for CA24257-1988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA24257-1988
|
Avnet Americas | CA3102E32-8S-F8 - Bulk (Alt: CA24257-1988) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |