There are no models available for this part yet.
Overview of CA25-11SRWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9234MC(A2)-5A4-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F9232MC(A2)-5A4-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F9222MC(A2)-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for CA25-11SRWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000997728
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
CAD Models for CA25-11SRWA by Kingbright
Part Data Attributes for CA25-11SRWA by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
SUPER BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
|
Display Height
|
6.2 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|