There are no models available for this part yet.
Overview of CA2524E by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CA2524E by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CA2524 - REGULATING PULSE WIDTH MODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 202 |
|
$0.4254 / $0.5005 | Buy Now |
CAD Models for CA2524E by Harris Semiconductor
Part Data Attributes for CA2524E by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
8 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CA2524E
This table gives cross-reference parts and alternative options found for CA2524E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2524E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3524E | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, PDIP16, PACKAGE-16 | Rochester Electronics LLC | CA2524E vs CA3524E |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CA2524E vs CA3524E |
SG3524NP1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | CA2524E vs SG3524NP1 |
SG1524J-JAN | Switching Regulator/Controller | Microchip Technology Inc | CA2524E vs SG1524J-JAN |
7802801EA | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | CA2524E vs 7802801EA |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | CA2524E vs 7802801EX |
SG3524N | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | CA2524E vs SG3524N |
SG1524J | Switching Regulator/Controller | Microchip Technology Inc | CA2524E vs SG1524J |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | CA2524E vs SG1524J-883B |
7802801EX | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CA2524E vs 7802801EX |