There are no models available for this part yet.
Overview of CA25C1002HNR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA25C1002HNR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CA25C1002HNRTR-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3345 | Buy Now | |
DISTI #
CA25C1002HNR
|
Avnet Americas | - Tape and Reel (Alt: CA25C1002HNR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1816 / $1.3832 | Buy Now | |
DISTI #
774-CA25C1002HNR
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +2.5V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1100 | Buy Now |
CAD Models for CA25C1002HNR by CTS Corporation
Part Data Attributes for CA25C1002HNR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
4 mA
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.07X.09,64/48
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max
|
7 ns
|
Screening Level
|
AEC-Q200
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
2.665 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for CA25C1002HNR
This table gives cross-reference parts and alternative options found for CA25C1002HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C1002HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25C1002PNT | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | CA25C1002HNR vs CA25C1002PNT |
CA25C1002PNR | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | CA25C1002HNR vs CA25C1002PNR |
CA25C1002HNT | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | CA25C1002HNR vs CA25C1002HNT |
CA25C1002NNT | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | CA25C1002HNR vs CA25C1002NNT |
CA25C1002NNR | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | CA25C1002HNR vs CA25C1002NNR |