CA25C33E3GLT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 33.333MHz Nom,

Overview of CA25C33E3GLT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CA25C33E3GLT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA25C33E3GLT
Avnet Americas Automotive Grade Clock Oscillator 33.333MHz 50ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA25C33E3GLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-CA25C33E3GLT
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 33.3330MHz, +3.3V, Stab +/-50ppm, -40C/+105C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $1.2800
  • 3,000 $1.2800
  • 5,000 $1.2600
$1.2600 / $1.2800 Order Now

CAD Models for CA25C33E3GLT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA25C33E3GLT by CTS Corporation

CA25C33E3GLT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33.333 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
Screening Level
AEC-Q200
Supply Current-Max
20 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CA25C33E3GLT
    CTS Corporation
    HCMOS Output Clock Oscillator, 33.333MHz Nom,
    VS

Alternate Parts for CA25C33E3GLT

This table gives cross-reference parts and alternative options found for CA25C33E3GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C33E3GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA25C33E3ILT HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3ILT
CA25C33E3HLR HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3HLR
CA25C33E3GLR HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3GLR
CA25C33E3HLT HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3HLT
FO2HSBBM33.333-T3 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO2HSBBM33.333-T3
FO2HSBBM33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO2HSBBM33.333-T1
Part Number Description Manufacturer Compare
FO2HSBBM33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO2HSBBM33.333-T1
FO2HSBBM33.333-T3 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO2HSBBM33.333-T3
FO5HSCBM33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation CA25C33E3GLT vs FO5HSCBM33.333-T1
FO1HSCBM33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation CA25C33E3GLT vs FO1HSCBM33.333-T1
CA25C33E3ILR HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3ILR
FO3HSCBM33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO3HSCBM33.333-T1
CA25C33E3HLR HCMOS Output Clock Oscillator, 33.333MHz Nom, CTS Corporation CA25C33E3GLT vs CA25C33E3HLR
FO7HSCBE33.333-T2 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO7HSCBE33.333-T2
FO1HSCBM33.333-T3 HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation CA25C33E3GLT vs FO1HSCBM33.333-T3
FO7HSCBE33.333-T1 HCMOS Output Clock Oscillator, 33.333MHz Nom, Abracon Corporation CA25C33E3GLT vs FO7HSCBE33.333-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25C33E3GLT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25C33E3GLT by CTS Corporation

Select Manufacturer
Which Manufacturer of CA25C33E3GLT would you like to use for your alert(s)?
  • Please alert me when CA25C33E3GLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA25C33E3GLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25C33E3GLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA25C33E3GLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25C33E3GLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25C33E3GLT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: