CA25L10002HLR
CTS Corporation
Description: LVDS Output Clock Oscillator, 100MHz Nom,

Overview of CA25L10002HLR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for CA25L10002HLR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CA25L10002HLRTR-ND
DigiKey 2.5mmx2.0mm Surface Mount Automo Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $4.0508
$4.0508 Buy Now
DISTI # CA25L10002HLR
Avnet Americas SMD Clock Oscillator 100MHz 3.3Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA25L10002HLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $4.8471
  • 6,000 $4.7829
  • 12,000 $4.5582
  • 18,000 $4.4298
  • 24,000 $4.3335
  • 30,000 $4.2372
  • 300,000 $4.1409
$4.1409 / $4.8471 Buy Now
DISTI # 774-CA25L10002HLR
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 100.0000MHz, +3.3V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 3k/reel RoHS: Compliant 0
  • 3,000 $4.0500
$4.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $4.0200
$4.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $11.5600
  • 1,500 $6.1000
  • 2,250 $4.1900
  • 3,000 $4.1100
$4.1100 / $11.5600 Buy Now

CAD Models for CA25L10002HLR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA25L10002HLR by CTS Corporation

CA25L10002HLR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.08X.1,52/42
Physical Dimension
2.5mm x 2mm x 1.1mm
Rise Time-Max
0.7 ns
Screening Level
AEC-Q200
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
Want to compare parts?
  1. CA25L10002HLR
    CTS Corporation
    LVDS Output Clock Oscillator, 100MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25L10002HLR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25L10002HLR by CTS Corporation

Select Manufacturer
Which Manufacturer of CA25L10002HLR would you like to use for your alert(s)?
  • Please alert me when CA25L10002HLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA25L10002HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25L10002HLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA25L10002HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25L10002HLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25L10002HLR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: