Part Details for CA25L10003GNR by CTS Corporation
Overview of CA25L10003GNR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CA25L10003GNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA25L10003GNRTR-ND
|
DigiKey | 2.5mmx2.0mm Surface Mount Automo Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0508 | Buy Now |
DISTI #
CA25L10003GNR
|
Avnet Americas | SMD Clock Oscillator 100MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA25L10003GNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.1409 / $4.8471 | Buy Now |
DISTI #
774-CA25L10003GNR
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 100.0000MHz, +2.5V, Stab 50ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 3k/reel RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $11.5600 | Buy Now |
Part Details for CA25L10003GNR
CA25L10003GNR CAD Models
CA25L10003GNR Part Data Attributes
|
CA25L10003GNR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA25L10003GNR
CTS Corporation
LVDS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.08X.1,52/42 | |
Physical Dimension | 2.5mm x 2mm x 1.1mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |