Datasheets
CA25L10004GNR by: CTS Corporation

LVDS Output Clock Oscillator, 100MHz Nom,

Part Details for CA25L10004GNR by CTS Corporation

Overview of CA25L10004GNR by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for CA25L10004GNR

Part # Distributor Description Stock Price Buy
DISTI # 110-CA25L10004GNRTR-ND
DigiKey 2.5mmx2.0mm Surface Mount Automo Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $4.0526
$4.0526 Buy Now
DISTI # CA25L10004GNR
Avnet Americas SMD Clock Oscillator 100MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA25L10004GNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $4.8471
  • 6,000 $2.9502
  • 12,000 $2.8116
  • 18,000 $2.5944
  • 24,000 $2.5380
  • 30,000 $2.4816
  • 300,000 $2.4252
$2.4252 / $4.8471 Buy Now
DISTI # 774-CA25L10004GNR
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 100.0000MHz, +2.5V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 3k/reel RoHS: Compliant 0
  • 3,000 $4.0500
$4.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $4.0200
$4.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $11.5600
  • 1,500 $6.1000
  • 2,250 $4.1900
  • 3,000 $4.1100
$4.1100 / $11.5600 Buy Now

Part Details for CA25L10004GNR

CA25L10004GNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA25L10004GNR Part Data Attributes

CA25L10004GNR CTS Corporation
Buy Now Datasheet
Compare Parts:
CA25L10004GNR CTS Corporation LVDS Output Clock Oscillator, 100MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 30%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code LCC6,.08X.1,52/42
Physical Dimension 2.5mm x 2mm x 1.1mm
Rise Time-Max 0.7 ns
Screening Level AEC-Q200
Supply Current-Max 60 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25L10004GNR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25L10004GNR by CTS Corporation

  • Please alert me when CA25L10004GNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA25L10004GNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25L10004GNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA25L10004GNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25L10004GNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25L10004GNR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: