CA25P5003HNR
CTS Corporation
Description: LVPECL Output Clock Oscillator, 50MHz Nom,

Overview of CA25P5003HNR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for CA25P5003HNR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CA25P5003HNRTR-ND
DigiKey 2.5mmx2.0mm Surface Mount Automo Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.3952
$3.3952 Buy Now
DISTI # CA25P5003HNR
Avnet Americas SMD Clock Oscillator 50MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA25P5003HNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $3.9713
  • 6,000 $3.9187
  • 12,000 $3.7346
  • 18,000 $3.6294
  • 24,000 $3.5505
  • 30,000 $3.4716
  • 300,000 $3.3927
$3.3927 / $3.9713 Buy Now
DISTI # 774-CA25P5003HNR
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 50.0000MHz, +2.5V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 3k/reel RoHS: Compliant 0
  • 3,000 $3.3200
$3.3200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $3.2900
$3.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $9.4700
  • 1,500 $5.0000
  • 2,250 $3.4400
  • 3,000 $3.3700
$3.3700 / $9.4700 Buy Now

CAD Models for CA25P5003HNR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA25P5003HNR by CTS Corporation

CA25P5003HNR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.08X.1,52/42
Physical Dimension
2.5mm x 2mm x 1.1mm
Rise Time-Max
0.7 ns
Screening Level
AEC-Q200
Supply Current-Max
80 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. CA25P5003HNR
    CTS Corporation
    LVPECL Output Clock Oscillator, 50MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25P5003HNR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25P5003HNR by CTS Corporation

Select Manufacturer
Which Manufacturer of CA25P5003HNR would you like to use for your alert(s)?
  • Please alert me when CA25P5003HNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA25P5003HNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25P5003HNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA25P5003HNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25P5003HNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25P5003HNR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: