Part Details for CA2KN31B7 by Schneider Electric
Overview of CA2KN31B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2KN31B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B6816
|
Newark | Relay, Control, 3Pst-No/Spst-Nc, 600Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:3Pst-No, Spst-Nc, No. Of Poles:4 Pole, Switching Power Ac3:-, Coil Voltage Vdc Nom:-Rohs Compliant: Yes |Schneider Electric CA2KN31B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1600 / $36.0000 | Buy Now |
DISTI #
4008-CA2KN31B7-ND
|
DigiKey | K CONTROL RELAY 3NO 1NC 24V AC C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
70332054
|
RS | Control Relay 600 VAC 10 A IEC, Screw Clamps, TeSys K Series | Schneider Electric CA2KN31B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$42.1500 / $52.6800 | Buy Now |
DISTI #
CA2KN31B7
|
TME | Contactor: 4-pole, NC + NO x3, 24VAC, 10A, TeSys D, W: 45mm, H: 58mm Min Qty: 1 | 5 |
|
$30.8400 / $36.3500 | Buy Now |
Part Details for CA2KN31B7
CA2KN31B7 CAD Models
CA2KN31B7 Part Data Attributes:
|
CA2KN31B7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA2KN31B7
Schneider Electric
4PST, Momentary, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 19.2V; COIL RELEASE VOLTAGE(AC): 4.8V; OPERATE/RELEASE TIME CAPTURED FOR NO | |
Body Breadth | 45 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 58 mm | |
Coil Voltage(AC)-Max | 24 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 58mm x 45mm x 57mm | |
Reference Standard | BS; CSA; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY | |
Release Time | 10 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |