Part Details for CA2KN31F7 by Schneider Electric
Overview of CA2KN31F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA2KN31F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B6818
|
Newark | Control Relay 600Vac 10Amp Iec +Options Rohs Compliant: Yes |Schneider Electric CA2KN31F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0200 / $55.6900 | Buy Now |
DISTI #
4008-CA2KN31F7-ND
|
DigiKey | K CONTROL RELAY 3NO 1NC 110V AC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
70379034
|
RS | Control Relay 3NO+1NC 110 VAC, TeSys K Series | Schneider Electric CA2KN31F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$45.9700 | Buy Now |
DISTI #
CA2KN31F7
|
TME | Contactor: 4-pole, NC + NO x3, 110VAC, 10A, TeSys D, W: 45mm, H: 58mm Min Qty: 1 | 7 |
|
$31.7400 / $37.4000 | Buy Now |
Part Details for CA2KN31F7
CA2KN31F7 CAD Models
CA2KN31F7 Part Data Attributes
|
CA2KN31F7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA2KN31F7
Schneider Electric
4PST, Momentary, DIN-Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 88V; COIL RELEASE VOLTAGE(AC): 22V; OPERATE/RELEASE TIME CAPTURED FOR NO | |
Body Breadth | 45 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 58 mm | |
Coil Voltage(AC)-Max | 110 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 58mm x 45mm x 57mm | |
Reference Standard | BS; CSA; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY | |
Release Time | 10 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |