Part Details for CA3-B0-34-810-321-R by Carling Technologies
Overview of CA3-B0-34-810-321-R by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3-B0-34-810-321-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA3-B0-34-810-321-R-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.2600 | Buy Now |
DISTI #
691-CA3B034810321R
|
Mouser Electronics | Circuit Breakers CA3B034810321R RoHS: Compliant | 0 |
|
$243.1700 / $280.8600 | Order Now |
DISTI #
72641078
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-B0-34-810-321-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$315.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3100 / $251.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.3100 / $251.4400 | Buy Now |
Part Details for CA3-B0-34-810-321-R
CA3-B0-34-810-321-R CAD Models
CA3-B0-34-810-321-R Part Data Attributes
|
CA3-B0-34-810-321-R
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA3-B0-34-810-321-R
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 100A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |