Part Details for CA301 by Continental Device India Ltd
Overview of CA301 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA301
CA301 CAD Models
CA301 Part Data Attributes
|
CA301
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CA301
Continental Device India Ltd
Zener Diode, 1V V(Z), 0.2W,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 20 mA |