CA3012M13R0
Cvilux Corporation
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle,

Overview of CA3012M13R0 by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CA3012M13R0 by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA3012M13R0
Avnet Americas 12P, SMT, TIN PLATED, RED:Reel - Tape and Reel (Alt: CA3012M13R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
  • 2,000 $0.4766
  • 4,000 $0.4502
  • 6,000 $0.4237
  • 10,000 $0.3972
  • 20,000 $0.3178
$0.3178 / $0.4766 Buy Now

CAD Models for CA3012M13R0 by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3012M13R0 by Cvilux Corporation

CA3012M13R0
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.181 inch
Body Length
0.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
4.4958 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
Withdrawl Force-Min
.973 N
Want to compare parts?
  1. CA3012M13R0
    Cvilux Corporation
    Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3012M13R0 by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3012M13R0 by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CA3012M13R0 would you like to use for your alert(s)?
  • Please alert me when CA3012M13R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3012M13R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3012M13R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3012M13R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3012M13R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3012M13R0 by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: