Part Details for CA3039/3 by Harris Semiconductor
Overview of CA3039/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3039 | Rochester Electronics LLC | CA3089 - Audio Demodulator, FM, Bipolar, PDIP16 |
Part Details for CA3039/3
CA3039/3 CAD Models
CA3039/3 Part Data Attributes
|
CA3039/3
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3039/3
Harris Semiconductor
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.6 W | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Reverse Test Voltage | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |