Part Details for CA3083Z-G by Rochester Electronics LLC
Overview of CA3083Z-G by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3083Z-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3083Z-G-ND
|
DigiKey | TRANSISTOR HIGH CURRENT NPN TRAN Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3431 In Stock |
|
$5.3700 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 5-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 2 |
|
$6.9000 / $10.3500 | Buy Now |
|
Rochester Electronics | CA3083 - GENERAL PURPOSE HIGH CURRENT NPN TRANSISTOR ARRAY RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 3431 |
|
$4.6000 / $5.4200 | Buy Now |