Part Details for CA30CLL30BPM1 by Carlo Gavazzi Holding AG
Overview of CA30CLL30BPM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA30CLL30BPM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K1102
|
Newark | Cap Prox M30 Npn+Pnp No+Nc Plug 30Mm T |Carlo Gavazzi CA30CLL30BPM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CAP LEVEL PL M30 TEACH-IN PLUG |
2 Partner Stock |
|
$336.8300 / $392.1100 | Buy Now |
DISTI #
65676652
|
Verical | CA30CLL30BPM1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$302.1000 | Buy Now |
DISTI #
61886510
|
Verical | CA30CLL30BPM1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$302.1000 | Buy Now |
DISTI #
CA30CLL30BPM1
|
TME | Sensor: capacitive, Range: 1÷30mm, OUT: PNP/NPN NO/NC, Housing: M30 Min Qty: 1 | 0 |
|
$137.6800 / $158.8700 | RFQ |
|
Master Electronics | CAP LEVEL PL M30 TEACH-IN PLUG |
2 Partner Stock |
|
$336.8300 / $392.1100 | Buy Now |
Part Details for CA30CLL30BPM1
CA30CLL30BPM1 CAD Models
CA30CLL30BPM1 Part Data Attributes:
|
CA30CLL30BPM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30CLL30BPM1
Carlo Gavazzi Holding AG
CAP PROX M30 NPN+PNP NO+NC PLUG 30MM T
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 30 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE WITH CONNECTOR |