Part Details for CA30EAF16BPM1IO by Carlo Gavazzi Holding AG
Overview of CA30EAF16BPM1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CA30EAF16BPM1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8200
|
Newark | Sensor, Proximity, 16Mm, Npn/Pnp, 40Vdc Rohs Compliant: Yes |Carlo Gavazzi CA30EAF16BPM1IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$151.0600 / $167.8400 | Buy Now |
DISTI #
225-CA30EAF16BPM1IO
|
Mouser Electronics | Proximity Sensors CAP PROX SS M30 FLUSH IO-LINK, PLUG RoHS: Compliant | 3 |
|
$296.7700 / $333.4500 | Buy Now |
DISTI #
72183600
|
RS | Proximity, Sensor, Capacitive, M30,SS316L, IOLink,16mm Sense Dist, M12 Plug, CASeries | Carlo Gavazzi Inc. CA30EAF16BPM1IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$297.5500 / $319.9500 | RFQ |
|
Onlinecomponents.com | Capacitive Proximity Sensor - Flush mountable - Range 2-20mm - 10-40VDC - NPN/PNP Out - N.O./N.C. - IO-L M12 - PVC - AISI316L M30 x 61mm - IP69K RoHS: Compliant | 0 |
|
$237.5800 / $789.7500 | Buy Now |
DISTI #
CA30EAF16BPM1IO
|
TME | Sensor: capacitive, Range: 16mm, OUT: PNP/NPN NO/NC, Usup: 10÷40VDC Min Qty: 1 | 0 |
|
$151.9700 / $174.1900 | RFQ |