Part Details for CA3100E14S-1S-B-02-A232 by ITT Interconnect Solutions
Overview of CA3100E14S-1S-B-02-A232 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E14S-1S-B-02-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E14S-1S-B-02-A232-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.4871 | Buy Now |
DISTI #
CA3100E14S-1S-B-02
|
Avnet Americas | - Bulk (Alt: CA3100E14S-1S-B-02) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5375 / $54.1310 | Buy Now |
DISTI #
965-121575-4077
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$40.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3200 / $99.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3200 / $99.4800 | Buy Now |
Part Details for CA3100E14S-1S-B-02-A232
CA3100E14S-1S-B-02-A232 CAD Models
CA3100E14S-1S-B-02-A232 Part Data Attributes:
|
CA3100E14S-1S-B-02-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E14S-1S-B-02-A232
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |