Part Details for CA3100E14S-2S by ITT Interconnect Solutions
Overview of CA3100E14S-2S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0728
|
Newark | Connector Circular Wall Mount Receptacle 04Ct Socket |Itt Cannon CA3100E14S-2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$31.0400 / $44.1200 | Buy Now |
DISTI #
ICA3100E14S-2S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$25.4500 / $42.4200 | Buy Now |
DISTI #
CAN CA3100E14S-2S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 14S-2 - Bulk (Alt: CAN CA3100E14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1006 Factory Stock |
|
$28.3300 / $55.6499 | Buy Now |
DISTI #
E/R CA3100E14S-2S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 14S-2 - Bulk (Alt: E/R CA3100E14S-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
$36.7709 / $54.4209 | Buy Now |
DISTI #
965-CA3100E14S-2S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT RECP WALL RoHS: Not Compliant | 0 |
|
$34.6100 / $36.6300 | Order Now |
DISTI #
37238109
|
Verical | Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 146 |
|
$36.9873 / $38.6191 | Buy Now |
DISTI #
20687577
|
Verical | Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$37.4043 / $38.5044 | Buy Now |
DISTI #
62265867
|
Verical | Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$68.8232 / $69.8353 | Buy Now |
Part Details for CA3100E14S-2S
CA3100E14S-2S CAD Models
CA3100E14S-2S Part Data Attributes:
|
CA3100E14S-2S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E14S-2S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |