There are no models available for this part yet.
Overview of CA3100E14S-6P-B-15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3100E14S-6P-B-15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P6193
|
Newark | Ca Bayonet |Itt Cannon CA3100E14S-6P-B-15 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0400 / $51.0000 | Buy Now | |
DISTI #
CA3100E14S-6P-B-15
|
Avnet Americas | CB 6C 616S PIN RECP WALL - Bulk (Alt: CA3100E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5250 / $58.9595 | Buy Now | |
DISTI #
CA3100E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3100E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8750 / $61.1425 | Buy Now | |
DISTI #
CA3100E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3100E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5250 / $58.9595 | Buy Now | |
DISTI #
CA3100E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3100E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6125 / $67.1735 | Buy Now | |
DISTI #
965-121220-0529
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.0900 | Order Now | |
DISTI #
ITTCA3100E14S-6P-B-15
|
Heilind Electronics | CA3100E14S-6P-B-15 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$38.9100 / $56.1000 | Buy Now | |||
DISTI #
ITTCA3100E14S-6P-B-15
|
Interstate Connecting Components | CA3100E14S-6P-B-15 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$38.9100 / $56.1000 | Buy Now |
CAD Models for CA3100E14S-6P-B-15 by ITT Interconnect Solutions
Part Data Attributes for CA3100E14S-6P-B-15 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|