Part Details for CA3100E14S-6S by ITT Interconnect Solutions
Overview of CA3100E14S-6S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0732
|
Newark | Connector Circular Wall Mount Receptacle 06Ct Socket |Itt Cannon CA3100E14S-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$32.6900 / $47.1300 | Buy Now |
DISTI #
ICA3100E14S-6S-ND
|
DigiKey | CONN RCPT FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
433 In Stock |
|
$27.6000 / $45.9900 | Buy Now |
DISTI #
E/R CA3100E14S-6S
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 06 SOCKET CONTACTS - Bulk (Alt: E/R CA3100E14S-6S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
$40.9515 / $60.6082 | Buy Now |
DISTI #
CAN CA3100E14S-6S
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 06 SOCKET CONTACTS - Bulk (Alt: CAN CA3100E14S-6S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 459 Factory Stock |
|
$30.7150 / $60.3340 | Buy Now |
DISTI #
965-CA3100E14S-6S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16S SKT RECP WALL RoHS: Not Compliant | 0 |
|
$27.8600 | Order Now |
DISTI #
CA3100E14S-6S
|
TTI | Circular MIL Spec Connector ER 6C 6#16S SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 466 In Stock |
|
$32.6400 | Buy Now |
DISTI #
E/R CA3100E14S-6S
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 06 SOCKET CONTACTS - Bulk (Alt: E/R CA3100E14S-6S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
$40.9515 / $60.6082 | Buy Now |
DISTI #
CAN CA3100E14S-6S
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 06 SOCKET CONTACTS - Bulk (Alt: CAN CA3100E14S-6S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 459 Factory Stock |
|
$30.7150 / $60.3340 | Buy Now |
DISTI #
1719246
|
element14 Asia-Pacific | CIRCULAR, SIZE 14S, 6 WAY SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 252 |
|
$60.9524 / $64.3045 | Buy Now |
DISTI #
1719246
|
Farnell | CIRCULAR, SIZE 14S, 6 WAY SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 745 |
|
$70.7631 | Buy Now |
Part Details for CA3100E14S-6S
CA3100E14S-6S CAD Models
CA3100E14S-6S Part Data Attributes:
|
CA3100E14S-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E14S-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |