Part Details for CA3100E14S-6SB15 by ITT Interconnect Solutions
Overview of CA3100E14S-6SB15 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E14S-6SB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3100E14S-6SB15-ND
|
DigiKey | CONN RCPT FMALE 6P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$31.2500 / $67.7000 | Buy Now |
DISTI #
CA3100E14S-6S-B-15
|
Avnet Americas | CB 6C 616S SKT RECP WALL - Bulk (Alt: CA3100E14S-6S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8375 / $61.0870 | Buy Now |
DISTI #
CAN CA3100E14S-6S
|
Avnet Americas | CB 6C 616S SKT RECP WALL - Bulk (Alt: CAN CA3100E14S-6S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCA3100E14S-6SB15
|
Heilind Electronics | CA-B RECP 6 #16S SKT CA3100E14S-6S-B-15 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3100E14S-6SB15
|
Interstate Connecting Components | CA-B RECP 6 #16S SKT CA3100E14S-6S-B-15 | 0 |
|
Buy Now |