Part Details for CA3100E14S-9S by ITT Interconnect Solutions
Overview of CA3100E14S-9S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for CA3100E14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0736
|
Newark | Connector Circular Wall Mount Receptacle 02Ct Socket |Itt Cannon CA3100E14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$34.3400 | Buy Now |
DISTI #
E/R CA3100E14S-9S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 14S-9 - Bulk (Alt: E/R CA3100E14S-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6424 / $52.7507 | Buy Now |
DISTI #
965-CA3100E14S-9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP WALL RoHS: Not Compliant | 0 |
|
$30.5700 / $35.7000 | Order Now |
DISTI #
CA3100E14S-9S
|
PEI Genesis | ER 2C 2#16S SKT RECP WALL | 0 |
|
Buy Now |
Part Details for CA3100E14S-9S
CA3100E14S-9S CAD Models
CA3100E14S-9S Part Data Attributes
|
CA3100E14S-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E14S-9S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |