There are no models available for this part yet.
Overview of CA3100E16-11PF80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3100E16-11PF80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3100E16-11P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: CA3100E16-11P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CA3100E16-11P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: CA3100E16-11P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
E/R CA3100E16-11PF
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: E/R CA3100E16-11PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-CA3100E16-11PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 PIN RECP WALL | 0 |
|
$71.1600 / $88.3000 | Order Now | |
DISTI #
CA3100E16-11PF80
|
PEI Genesis | ER 2C 2#12 PIN RECP WALL | 0 |
|
Buy Now |
CAD Models for CA3100E16-11PF80 by ITT Interconnect Solutions
Part Data Attributes for CA3100E16-11PF80 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Quantities
|
2
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
OLIVE DRAB CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|