Part Details for CA3100E16-12P-B-14 by ITT Interconnect Solutions
Overview of CA3100E16-12P-B-14 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for CA3100E16-12P-B-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0140
|
Newark | Ca Bayonet |Itt Cannon CA3100E16-12P-B-14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2900 / $81.0500 | Buy Now |
DISTI #
CA3100E16-12P-B-14
|
Avnet Americas | - Bulk (Alt: CA3100E16-12P-B-14) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3000 / $108.6505 | Buy Now |
DISTI #
965-121222-0164
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$81.2500 | Order Now |
DISTI #
ITTCA3100E16-12P-B-14
|
Heilind Electronics | CA3100E16-12P-B-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$75.2100 / $211.4300 | Buy Now | |
DISTI #
20986402
|
Verical | Conn Circular PIN 1 POS Crimp ST Wall Mount 1 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$94.8025 / $122.3822 | Buy Now |
DISTI #
ITTCA3100E16-12P-B-14
|
Interstate Connecting Components | CA3100E16-12P-B-14 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$75.2100 / $211.4300 | Buy Now |
Part Details for CA3100E16-12P-B-14
CA3100E16-12P-B-14 CAD Models
CA3100E16-12P-B-14 Part Data Attributes
|
CA3100E16-12P-B-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E16-12P-B-14
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |