Part Details for CA3100E16S-4P by ITT Interconnect Solutions
Overview of CA3100E16S-4P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for CA3100E16S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0745
|
Newark | Connector Circular Wall Mount Receptacle 02Ct Pin |Itt Cannon CA3100E16S-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$32.2300 / $51.4700 | Buy Now |
DISTI #
ICA3100E16S-4P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$29.9300 / $49.8800 | Buy Now |
DISTI #
CAN CA3100E16S-4P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16S-4 - Bulk (Alt: CAN CA3100E16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 30 Factory Stock |
|
$33.3113 / $65.4364 | Buy Now |
DISTI #
E/R CA3100E16S-4P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16S-4 - Bulk (Alt: E/R CA3100E16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9861 / $56.2195 | Buy Now |
DISTI #
695-CA3100E16S-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP WALL | 0 |
|
$42.7200 / $53.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 On Order |
|
$0 | Buy Now |
DISTI #
40672703
|
Verical | Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$36.0122 / $45.4118 | Buy Now |
DISTI #
CA3100E16S-4P
|
PEI Genesis | ER 2C 2#16S PIN RECP WALL | 0 |
|
Buy Now | |
DISTI #
CA3100E16S-4P
|
ECCO | 10 |
|
Buy Now |
Part Details for CA3100E16S-4P
CA3100E16S-4P CAD Models
CA3100E16S-4P Part Data Attributes
|
CA3100E16S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E16S-4P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |