There are no models available for this part yet.
Overview of CA3100E16S-8P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA3100E16S-8P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ0748
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Pin |Itt Cannon CA3100E16S-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$41.1300 / $55.4300 | Buy Now | |
DISTI #
ICA3100E16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$34.3000 / $57.1700 | Buy Now | |
DISTI #
CAN CA3100E16S-8P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: CAN CA3100E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 204 Factory Stock |
|
RFQ | ||
DISTI #
E/R CA3100E16S-8P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: E/R CA3100E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6910 / $70.5827 | Buy Now | |
DISTI #
965-CA3100E16S-8P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL RoHS: Not Compliant | 0 |
|
$31.6300 / $36.0600 | Order Now | |
DISTI #
ITTCA3100E16S-8P
|
Heilind Electronics | CIRCULAR CONNECTOR MIL-C-5015 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
31 On Order |
|
$0 | Buy Now | ||
DISTI #
ITTCA3100E16S-8P
|
Interstate Connecting Components | CIRCULAR CONNECTOR MIL-C-5015 | 0 |
|
Buy Now | ||
DISTI #
CA3100E16S-8P
|
PEI Genesis | ER 5C 5#16S PIN RECP WALL | 0 |
|
Buy Now | ||
DISTI #
CA3100E16S-8P
|
ECCO | 31 |
|
Buy Now |
CAD Models for CA3100E16S-8P by ITT Interconnect Solutions
Part Data Attributes for CA3100E16S-8P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
16S
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for CA3100E16S-8P
This table gives cross-reference parts and alternative options found for CA3100E16S-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100E16S-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F16S-8P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CA3100E16S-8P vs MS3100F16S-8P |