Part Details for CA3100E20-2S-B-02-F0 by ITT Interconnect Solutions
Overview of CA3100E20-2S-B-02-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E20-2S-B-02-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6364
|
Newark | Ca Bayonet |Itt Cannon CA3100E20-2S-B-02-F0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0700 / $52.2100 | Buy Now |
DISTI #
CA3100E20-2S-B-02-F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 1POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3454 | Buy Now |
DISTI #
CA3100E20-2S-B-02-
|
Avnet Americas | - Bulk (Alt: CA3100E20-2S-B-02-) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3375 / $69.9855 | Buy Now |
DISTI #
965-121575-0482
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$52.3000 | Order Now |
DISTI #
ITTCA3100E20-2S-B-02-F0
|
Heilind Electronics | CA3100E20-2S-B-02-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$46.9600 / $128.6200 | Buy Now | |
DISTI #
ITTCA3100E20-2S-B-02-F0
|
Interstate Connecting Components | CA3100E20-2S-B-02-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$46.9600 / $128.6200 | Buy Now |
Part Details for CA3100E20-2S-B-02-F0
CA3100E20-2S-B-02-F0 CAD Models
CA3100E20-2S-B-02-F0 Part Data Attributes
|
CA3100E20-2S-B-02-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E20-2S-B-02-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |