Part Details for CA3100E20-33P-B-14 by ITT Interconnect Solutions
Overview of CA3100E20-33P-B-14 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E20-33P-B-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6399
|
Newark | Ca Bayonet |Itt Cannon CA3100E20-33P-B-14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4400 / $68.9400 | Buy Now |
DISTI #
CA3100E20-33P-B-14-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.1158 | Buy Now |
DISTI #
CA3100E20-33P-B-14
|
Avnet Americas | - Bulk (Alt: CA3100E20-33P-B-14) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2375 / $92.4075 | Buy Now |
DISTI #
965-121224-2218
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$69.1000 | Order Now |
DISTI #
ITTCA3100E20-33P-B-14
|
Heilind Electronics | CA3100E20-33P-B-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$62.0000 / $169.8300 | Buy Now | |
DISTI #
ITTCA3100E20-33P-B-14
|
Interstate Connecting Components | CA3100E20-33P-B-14 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$62.0000 / $169.8300 | Buy Now |
Part Details for CA3100E20-33P-B-14
CA3100E20-33P-B-14 CAD Models
CA3100E20-33P-B-14 Part Data Attributes
|
CA3100E20-33P-B-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E20-33P-B-14
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 20-33 |