Part Details for CA3100E22-14S-B-14 by ITT Interconnect Solutions
Overview of CA3100E22-14S-B-14 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E22-14S-B-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E22-14S-B-14-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.9846 | Buy Now |
DISTI #
CA3100E22-14S-B-14
|
Avnet Americas | - Bulk (Alt: CA3100E22-14S-B-14) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$86.2400 / $120.9600 | Buy Now |
DISTI #
965-121575-2769
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.9000 | Order Now |
DISTI #
ITTCA3100E22-14S-B-14
|
Heilind Electronics | CA3100E22-14S-B-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$86.0500 / $241.9200 | Buy Now | |
DISTI #
CA3100E22-14S-B-14
|
Avnet Americas | - Bulk (Alt: CA3100E22-14S-B-14) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$86.2400 / $120.9600 | Buy Now |
DISTI #
CA3100E22-14S-B-14
|
Avnet Americas | - Bulk (Alt: CA3100E22-14S-B-14) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$86.2400 / $120.9600 | Buy Now |
|
Master Electronics | 0 |
|
$86.0500 / $241.9200 | Buy Now |
Part Details for CA3100E22-14S-B-14
CA3100E22-14S-B-14 CAD Models
CA3100E22-14S-B-14 Part Data Attributes
|
CA3100E22-14S-B-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E22-14S-B-14
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |
Alternate Parts for CA3100E22-14S-B-14
This table gives cross-reference parts and alternative options found for CA3100E22-14S-B-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100E22-14S-B-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA3102-22-14SNB-C3 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB-C3 |
GCB3102-22-14SNB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCB3102-22-14SNB |
GCA3102-22-14SNB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB |
GCA3102-22-14SNB-F1-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB-F1-T1 |
GCB3102-22-14SNB-T2 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCB3102-22-14SNB-T2 |
GCA3100E-22-14SNB-C3-F1-T2 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3100E-22-14SNB-C3-F1-T2 |
GCA3102-22-14SNB-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB-T1 |
GCA3102-22-14SNB-C3-F1-T1 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB-C3-F1-T1 |
GCA3102-22-14SNB-T2 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3100E22-14S-B-14 vs GCA3102-22-14SNB-T2 |