Part Details for CA3100E22-20S-F80 by ITT Interconnect Solutions
Overview of CA3100E22-20S-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E22-20S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.3750 / $112.9610 | Buy Now |
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-024216-1600
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.5000 | Order Now |
DISTI #
ITTCA3100E22-20S-F80
|
Heilind Electronics | CA3100E22-20S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.8000 / $199.6200 | Buy Now | |
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.3750 / $112.9610 | Buy Now |
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3100E22-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CA3100E22-20S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.3750 / $112.9610 | Buy Now |
DISTI #
ITTCA3100E22-20S-F80
|
Interstate Connecting Components | CA3100E22-20S-F80 | 0 |
|
Buy Now |
Part Details for CA3100E22-20S-F80
CA3100E22-20S-F80 CAD Models
CA3100E22-20S-F80 Part Data Attributes
|
CA3100E22-20S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E22-20S-F80
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |