There are no models available for this part yet.
Overview of CA3100E24-19P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for CA3100E24-19P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R2700
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3100E24-19P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5700 / $87.7000 | Buy Now | |
DISTI #
CA3100E24-19P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 12 Contacts, Solder Pin, Threaded, 24-19 - Bulk (Alt: CA3100E24-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0875 / $115.8840 | Buy Now | |
DISTI #
965-CA3100E24-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 12#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$92.5700 | Order Now | |
DISTI #
ITTCA3100E24-19P
|
Heilind Electronics | CA3100E24-19P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$76.7300 / $204.7800 | Buy Now | |||
DISTI #
ITTCA3100E24-19P
|
Interstate Connecting Components | CA3100E24-19P | 0 |
|
Buy Now | ||
DISTI #
CA3100E24-19P
|
PEI Genesis | ER 12C 12#16 PIN RECP WALL Min Qty: 1 | 6 |
|
$116.2800 | Buy Now | |
Master Electronics | 0 |
|
$76.7300 / $204.7800 | Buy Now |
CAD Models for CA3100E24-19P by ITT Interconnect Solutions
Part Data Attributes for CA3100E24-19P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
12
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|