Part Details for CA3100E24-7S by ITT Interconnect Solutions
Overview of CA3100E24-7S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA3100E24-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0833
|
Newark | Connector Circular Wall Mount Receptacle 16Ct Socket |Itt Cannon CA3100E24-7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0600 / $97.4500 | Buy Now |
DISTI #
CAN CA3100E24-7S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 16 Contacts, Solder Socket, Threaded, 24-7 - Bulk (Alt: CAN CA3100E24-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3100E24-7S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 16 Contacts, Solder Socket, Threaded, 24-7 - Bulk (Alt: E/R CA3100E24-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3100E24-7S
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 14#16 2#12 SKT RECP WAL RoHS: Not Compliant | 0 |
|
$72.3600 / $73.9800 | Order Now |
Part Details for CA3100E24-7S
CA3100E24-7S CAD Models
CA3100E24-7S Part Data Attributes
|
CA3100E24-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E24-7S
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |