Part Details for CA3100E28-11SWB by ITT Interconnect Solutions
Overview of CA3100E28-11SWB by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E28-11SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3100E28-11S
|
Avnet Americas | CB 22C 1816 412 SKT RECP WAL - Bulk (Alt: CAN CA3100E28-11S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3100E2811SWB
|
Mouser Electronics | Circular MIL Spec Connector CB 22C 18#16 4#12 SKT RECP WAL | 0 |
|
$170.0900 / $190.3900 | Order Now |
DISTI #
CAN CA3100E28-11S
|
Avnet Americas | CB 22C 1816 412 SKT RECP WAL - Bulk (Alt: CAN CA3100E28-11S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CA3100E28-11SWB
CA3100E28-11SWB CAD Models
CA3100E28-11SWB Part Data Attributes:
|
CA3100E28-11SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E28-11SWB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | W | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |