Datasheets
CA3100E28-12SWB-02-05 by: ITT Interconnect Solutions

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Part Details for CA3100E28-12SWB-02-05 by ITT Interconnect Solutions

Overview of CA3100E28-12SWB-02-05 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CA3100E28-12SWB-02-05

Part # Distributor Description Stock Price Buy
DISTI # 35P6547
Newark Ca Bayonet |Itt Cannon CA3100E28-12SWB-02-05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $94.3800
  • 250 $92.3300
$92.3300 / $94.3800 Buy Now
DISTI # CA3100E28-12SWB-02-05-ND
DigiKey CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag Temporarily Out of Stock
  • 100 $94.6312
$94.6312 Buy Now
DISTI # CA3100E28-12SWB-02
Avnet Americas - Bulk (Alt: CA3100E28-12SWB-02) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $126.5215
  • 110 $119.6825
  • 210 $112.8435
  • 500 $97.1695
  • 1,000 $90.9005
  • 5,000 $84.6315
  • 10,000 $78.3625
$78.3625 / $126.5215 Buy Now
DISTI # 965-121227-0740W
Mouser Electronics Circular MIL Spec Connector RoHS: Not Compliant 0
  • 100 $94.6000
$94.6000 Order Now
DISTI # ITTCA3100E28-12SWB-02-05
Heilind Electronics CA3100E28-12SWB-02-05 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 25 $246.2000
  • 50 $129.9400
  • 75 $89.3600
  • 100 $87.5800
$87.5800 / $246.2000 Buy Now
DISTI # ITTCA3100E28-12SWB-02-05
Interstate Connecting Components CA3100E28-12SWB-02-05 0
Buy Now
Master Electronics   0
  • 25 $246.2000
  • 50 $129.9400
  • 75 $89.3600
  • 100 $87.5800
$87.5800 / $246.2000 Buy Now

Part Details for CA3100E28-12SWB-02-05

CA3100E28-12SWB-02-05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA3100E28-12SWB-02-05 Part Data Attributes

CA3100E28-12SWB-02-05 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CA3100E28-12SWB-02-05 ITT Interconnect Solutions MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 26
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 90
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Polarization W
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 28
Termination Type CRIMP
Total Number of Contacts 26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3100E28-12SWB-02-05 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3100E28-12SWB-02-05 by ITT Interconnect Solutions

  • Please alert me when CA3100E28-12SWB-02-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA3100E28-12SWB-02-05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3100E28-12SWB-02-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA3100E28-12SWB-02-05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3100E28-12SWB-02-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3100E28-12SWB-02-05 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: