Part Details for CA3100E28-16P by ITT Interconnect Solutions
Overview of CA3100E28-16P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0844
|
Newark | Connector Circular Wall Mount Receptacle 20Ct Pin |Itt Cannon CA3100E28-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4000 / $101.2600 | Buy Now |
DISTI #
CA3100E28-16P-ND
|
DigiKey | CONN RCPT MALE 20P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$61.2100 / $102.0100 | Buy Now |
DISTI #
CAN CA3100E28-16P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 20 Contacts, Solder Pin, Threaded, 28-16 - Bulk (Alt: CAN CA3100E28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$89.8750 / $133.0150 | Buy Now |
DISTI #
E/R CA3100E28-16P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 20 Contacts, Solder Pin, Threaded, 28-16 - Bulk (Alt: E/R CA3100E28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3100E28-16P
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$61.2100 / $66.2400 | Order Now |
Part Details for CA3100E28-16P
CA3100E28-16P CAD Models
CA3100E28-16P Part Data Attributes:
|
CA3100E28-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E28-16P
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 20 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for CA3100E28-16P
This table gives cross-reference parts and alternative options found for CA3100E28-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100E28-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F28-16P | MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3100E28-16P vs MS3100F28-16P |