Part Details for CA3100E28-21S-B-F80-F0 by ITT Interconnect Solutions
Overview of CA3100E28-21S-B-F80-F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E28-21S-B-F80-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3706
|
Newark | Ca Bayonet |Itt Cannon CA3100E28-21S-B-F80-F0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3600 | Buy Now |
DISTI #
CA3100E28-21S-B-F8
|
Avnet Americas | Conn Circular Housing RCP SKT 37 POS 28 Shell Size Bayonet Coupling - Bulk (Alt: CA3100E28-21S-B-F8) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4250 / $86.2470 | Buy Now |
DISTI #
965-121227-0678
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$63.6900 | Order Now |
DISTI #
E02:0323_06995443
|
Arrow Electronics | Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 | Europe - 90 |
|
$25.4177 / $32.8503 | Buy Now |
DISTI #
ITTCA3100E28-21S-B-F80-F0
|
Heilind Electronics | CA3100E28-21S-B-F80-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$57.8700 / $158.5100 | Buy Now | |
DISTI #
61694562
|
Verical | Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 90 |
|
$25.4286 / $32.8644 | Buy Now |
DISTI #
ITTCA3100E28-21S-B-F80-F0
|
Interstate Connecting Components | CA3100E28-21S-B-F80-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$57.8700 / $158.5100 | Buy Now |
Part Details for CA3100E28-21S-B-F80-F0
CA3100E28-21S-B-F80-F0 CAD Models
CA3100E28-21S-B-F80-F0 Part Data Attributes
|
CA3100E28-21S-B-F80-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E28-21S-B-F80-F0
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |