Part Details for CA3100E28-5PWB-F80-A232 by ITT Interconnect Solutions
Overview of CA3100E28-5PWB-F80-A232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for CA3100E28-5PWB-F80-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E28-5PWB-F80
|
Avnet Americas | - Bulk (Alt: CA3100E28-5PWB-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2875 / $103.7850 | Buy Now |
DISTI #
965-121575-2432W
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$77.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8400 / $201.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.8400 / $201.9600 | Buy Now |
Part Details for CA3100E28-5PWB-F80-A232
CA3100E28-5PWB-F80-A232 CAD Models
CA3100E28-5PWB-F80-A232 Part Data Attributes
|
CA3100E28-5PWB-F80-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E28-5PWB-F80-A232
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,2,1 | |
Contact Sizes | 16,12,4 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |