There are no models available for this part yet.
Overview of CA3100E32-6SYB-F80-05-F42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3100E32-6SYB-F80-05-F42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P6661
|
Newark | Ca Bayonet |Itt Cannon CA3100E32-6SYB-F80-05-F42 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3000 / $86.1700 | Buy Now | |
DISTI #
CA3100E32-6SYB-F80-05-F42-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.3982 | Buy Now | |
DISTI #
CA3100E32-6SYB-F80
|
Avnet Americas | - Bulk (Alt: CA3100E32-6SYB-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5500 / $115.5140 | Buy Now | |
DISTI #
965-121228-0566Y
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$86.3300 | Order Now | |
Onlinecomponents.com | 0 |
|
$79.9600 / $224.7800 | Buy Now | |||
Master Electronics | 0 |
|
$79.9600 / $224.7800 | Buy Now |
CAD Models for CA3100E32-6SYB-F80-05-F42 by ITT Interconnect Solutions
Part Data Attributes for CA3100E32-6SYB-F80-05-F42 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16,3,2,2
|
Contact Sizes
|
16,12,8,4
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
250
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Y
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
23
|